Toolcraft TO-9625872 Crimp Insert MCP 6.3/4.8K SPT 0.5-1mm² Compatible

Image Representative of Range

Toolcraft TO-9625872 Crimp Insert MCP 6.3/4.8K SPT 0.5-1mm² Compatible

MPN
TO-9625872
Brand
Toolcraft
EAN-13
4064161331669
Order Code
07-8075
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Toolcraft TO-9625872 crimp inset is designed for wire sizes ranging from 0.5 to 1 mm² and is compatible with Toolcraft brand pliers. It features MCP 6.3/4.8K & SPT flat contact, suitable for secure electrical connections. Typically, this crimp inset is used in automotive and electronic applications for reliable wire terminations.
Type Crimp inset
For Use With MCP 6.3/4.8K & SPT Flat Contact (SWS)
Length 50.7mm
Crimp area 0.5 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 64.6g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot