Toolcraft TO-9625863 Crimp Inset MCP 6.3/4.8K 3-6mm² For Pliers

Image Representative of Range

Toolcraft TO-9625863 Crimp Inset MCP 6.3/4.8K 3-6mm² For Pliers

MPN
TO-9625863
Brand
Toolcraft
EAN-13
4064161331638
Order Code
07-8072
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Toolcraft's TO-9625863 crimp inset is designed for use with wires ranging from 3 to 6 mm². This tool is compatible specifically with Toolcraft pliers, ensuring precise and reliable connections. It's ideal for automotive, electrical, and general DIY applications where secure crimping is essential.
Type Crimp inset
For Use With MCP 6.3/4.8K SPT Contact
Length 50.7mm
Crimp area 3 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 3mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65.7g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot