Toolcraft TO-9616542 Crimp Inset 3-4mm² for Crimping Pliers

Image Representative of Range

Toolcraft TO-9616542 Crimp Inset 3-4mm² for Crimping Pliers

MPN
TO-9616542
Brand
Toolcraft
EAN-13
4064161331256
Order Code
07-8064
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Toolcraft TO-9616542 crimp inset SPT receptacle contact is designed for wires ranging from 3 up to 4 mm². It is suitable for use with Toolcraft pliers. This product is ideal for secure and reliable electrical connections in various applications.
Type Crimp inset
For Use With SPT Receptacle Contact
Length 50.7mm
Crimp area 3 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 3mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot