Toolcraft TO-9616539 Crimp Inserts 0.2-2.5mm² for Toolcraft Pliers

Image Representative of Range

Toolcraft TO-9616539 Crimp Inserts 0.2-2.5mm² for Toolcraft Pliers

MPN
TO-9616539
Brand
Toolcraft
EAN-13
4064161331249
Order Code
07-8063
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Toolcraft TO-9616539 crimp inset is designed for connecting wires ranging from 0.2 to 2.5 mm². Suitable for Toolcraft pliers, it ensures precise and secure electrical connections. This crimp inset is ideal for use in electrical and electronic projects requiring reliable wire terminations.
Type Crimp inset
For Use With SPT Receptacle Contact
Length 50.7mm
Crimp area 0.2 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 62.4g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot