Toolcraft TO-9616536 Crimp Inserts for SPT/MCP 0.5-4mm² Pliers

Image Representative of Range

Toolcraft TO-9616536 Crimp Inserts for SPT/MCP 0.5-4mm² Pliers

MPN
TO-9616536
Brand
Toolcraft
EAN-13
4064161331232
Order Code
07-8062
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Toolcraft TO-9616536 crimp inset is designed for use with SPT and MCP contacts, accommodating wire sizes from 0.5 to 4 mm². This crimp inset is ideally suited for Toolcraft branded pliers, ensuring optimal performance. It is typically used in electrical and telecommunications applications to secure reliable connections.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.5mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 63.1kg
Width 10mm

Reviews

Be the first to submit a review

Trustpilot