Toolcraft To-9616524 Smooth-Jaws Gripper 62.3mm Spanner Wrench

MPN
TO-9616524
Brand
Toolcraft
EAN-13
4064161331195
Order Code
17-7544
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 474 in stock

Toolcraft TO-9616524 Smooth-Jaws Gripper 62.3 mm spanner wrench—designated under the keyword 3205508—features a precise fit for secure fastening and loosening applications. Engineered with smooth jaws, this spanner minimises surface damage to components, making it ideal for delicate or finished materials where preserving surface integrity is crucial. The 62.3 mm metric size ensures compatibility with specific fastener dimensions, facilitating tasks in automotive, aerospace, and precision engineering sectors. Its design supports controlled torque applications, providing reliability and accuracy when working with sensitive mechanical assemblies.
Edge hardness 47HRC
Material Chromium-vanadium steel
Positon 31
Product Type Smooth-jaws gripper
Spanner size 62.3mm
Weight 770g

Reviews

Be the first to submit a review

Trustpilot