TOOLCRAFT TO-9616470 Cordless screwdriver 3.6V 1500mAh Li-ion incl case

MPN
TO-9616470
Brand
Toolcraft
EAN-13
4064161331010
Order Code
17-7541
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 290 availableBack-order availability date - 15/09/2026

Toolcraft TO-9616470 represents a precise cordless screwdriver model that includes a robust 3.6V 1500mAh Li-ion battery, designed to support small to medium-sized assembly tasks in professional and hobbyist environments. This product, also cross-referenced as 3205490, is equipped with a high-torque motor for efficient screw fastening and removal, catering to applications where precision and ease of use are paramount. Engineered for versatility, the TO-9616470 is housed in an ergonomic case, making it ideal for use in electronics repair, furniture assembly, and automotive workshops, where cordless convenience enhances operational efficiency without the constraints of wired alternatives. Its lightweight design and substantial battery life further ensure that it remains dependable for prolonged usage in both industrial settings and personal DIY projects.
Type Cordless screwdriver
ESD Safe No
VDE/1000V Approved No
Capacity 1500mAh
Contains Wood And/Or Paper No
Dimensions (L x W x H) 215 x 135 x 55 mm
FSC Or PEFC Certified No
Height 55mm
Length 215mm
Max. screw Ø 6.35
Max. Torque 5Nm
No. of power packs included 29
Product Type Cordless screwdriver
Reach Verified No
Technology Li-ion
Voltage 3.6V
Weight 590g
Weight, information approx.
Width 135mm

Reviews

Be the first to submit a review

Trustpilot