TOOLCRAFT TO-9610683 Repair kit Mobile phone tool holder 79-piece set

MPN
TO-9610683
Brand
Toolcraft
EAN-13
4064161328256
Order Code
17-7537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 915 in stock

Toolcraft TO-9610683, also known as 3203561, is a , comprehensive 79-piece repair kit specifically designed for mobile phone maintenance and repair applications. This tool holder set includes an array of precision tools and accessories necessary for conducting delicate work on various mobile devices, ensuring compatibility with different models and manufacturers. The kit incorporates non-slip handle screwdrivers, ESD-safe tweezers, and other essential instruments that facilitate careful disassembly and reassembly, which are critical in reducing the risk of component damage during repairs. The Toolcraft TO-9610683 is engineered to meet the exacting standards required by professionals working within the electronics repair industry, providing durable and reliable tools suited for both routine maintenance and more detailed electronic refurbishment.
Type Repair kit
Dimensions (L x W x H) 190 x 109.5 x 31 mm
Height 31mm
Length 190mm
Weight 420g
Width 109.5mm

Reviews

Be the first to submit a review

Trustpilot