Toolcraft TO-9503340 Lead-Free Solder 250g 1.2mm Sn96.43Ag3Cu0.5

Image Representative of Range

Toolcraft TO-9503340 Lead-Free Solder 250g 1.2mm Sn96.43Ag3Cu0.5

MPN
TO-9503340
Brand
Toolcraft
EAN-13
4064161326214
Order Code
07-8032
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

Toolcraft manufactures the TO-9503340 solder, a lead-free soldering wire with a composition of Sn96,43Ag3Cu0,5Ni0,06Ge0,01. It features a weight of 250 g and a diameter of 1.2 mm, making it ideal for electronics and detailed soldering applications. This product is suitable for professional and hobbyist use in creating durable electronic connections.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,43Ag3Cu0,5Ni0,06Ge0,01
Type Wire
Weight 250g
Wire Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot