Toolcraft TO-9503331 Lead-Free Solder 250g Sn96.43Ag3Cu0.5 0.7mm Reel

Image Representative of Range

Toolcraft TO-9503331 Lead-Free Solder 250g Sn96.43Ag3Cu0.5 0.7mm Reel

MPN
TO-9503331
Brand
Toolcraft
EAN-13
4064161326191
Order Code
07-8030
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

Toolcraft TO-9503331 is a lead-free solder with a composition of Sn96.43Ag3Cu0.5Ni0.06Ge0.01 and features a 0.7 mm diameter. This soldering wire is provided on a 250 g reel and is ideal for environmentally conscious electronics work. Typical applications include electrical and electronic soldering tasks requiring a lead-free solution.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,43Ag3Cu0,5Ni0,06Ge0,01
Type Wire
Weight 250g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot