Toolcraft TO-9503325 Lead-Free Solder Reel Sn95.5Ag3.9Cu0.6 250g 1.2mm

Image Representative of Range

Toolcraft TO-9503325 Lead-Free Solder Reel Sn95.5Ag3.9Cu0.6 250g 1.2mm

MPN
TO-9503325
Brand
Toolcraft
EAN-13
4064161326177
Order Code
07-8028
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The Toolcraft TO-9503325 solder is a lead-free soldering wire essential for electronics assembly. With a composition of Sn95.5, Ag3.9, and Cu0.6, this 1.2 mm wire is perfect for achieving reliable connections in environmentally friendly applications. Ideal for use in both professional and hobbyist electronics projects, it comes in a convenient 250 g reel.
Flux Type ROH1
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5Ag3,9Cu0,6
Type Wire
Weight 250g
Wire Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot