Toolcraft TO-9503313 Solder Lead-Free Reel Sn95.5Ag3.9Cu0.6 100g 1mm

Image Representative of Range

Toolcraft TO-9503313 Solder Lead-Free Reel Sn95.5Ag3.9Cu0.6 100g 1mm

MPN
TO-9503313
Brand
Toolcraft
EAN-13
4064161326146
Order Code
07-8025
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

Toolcraft TO-9503313 is a lead-free soldering wire composed of Sn95.5Ag3.9Cu0.6. It features a 1 mm diameter and comes on a 100 g reel, making it suitable for a variety of electronic soldering applications. This solder is ideal for use in environmentally-friendly and RoHS-compliant assembly processes.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5Ag3,9Cu0,6
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot