Toolcraft TO-9503307 Lead-Free Solder Reel Sn955Ag39Cu06 100g 0.7mm

Image Representative of Range

Toolcraft TO-9503307 Lead-Free Solder Reel Sn955Ag39Cu06 100g 0.7mm

MPN
TO-9503307
Brand
Toolcraft
EAN-13
4064161326122
Order Code
07-8023
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

The Toolcraft TO-9503307 is a lead-free soldering wire composed of 95.5% tin, 3.9% silver, and 0.6% copper, ideal for electronics work. With a gauge of 0.7 mm and a weight of 100 g, it ensures precise soldering and good electrical conductivity. Its lead-free composition makes it suitable for environmentally friendly applications in electronics assembly.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5Ag3,9Cu0,6
Type Wire
Weight 100g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot