Toolcraft TO-9407052 150-Piece Bit Set with Ergonomic Grip Rotating Cap

Image Representative of Range

Toolcraft TO-9407052 150-Piece Bit Set with Ergonomic Grip Rotating Cap

MPN
TO-9407052
Brand
Toolcraft
EAN-13
4064161323244
Order Code
07-8015
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 431 in stock

The Toolcraft TO-9407052 bit set is a comprehensive 150-piece toolkit featuring a variety of bits like Phillips, Pozidriv, and Hex head. This versatile assortment is ideal for precision work and common repairs, catering to professionals and DIY enthusiasts alike. It includes diverse bit types such as Star, Spanner, and Triangle, suitable for multiple fastening applications in electronics, automotive, and household projects.
Type Bit set
Height 52mm
Length 153mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Weight 660g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot