Toolcraft TO-9127611 FE-300FS1 Spare Filters for FE-300 Smoke Extractor

Image Representative of Range

Toolcraft TO-9127611 FE-300FS1 Spare Filters for FE-300 Smoke Extractor

MPN
TO-9127611
Brand
Toolcraft
EAN-13
4064161315362
Order Code
07-8009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Toolcraft provides the FE-300FS1 spare filters, specifically designed for use with the Toolcraft FE-300 smoke extractor. These filters are activated charcoal air intake filters, essential for maintaining optimal performance in soldering applications. They are ideal for ensuring a clean and safe working environment by effectively capturing fumes.
Type Activated charcoal air intake filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 175 x 175 x 5 mm
Height 5mm
Length 175mm
Width 175mm

Reviews

Be the first to submit a review

Trustpilot