Toolcraft TO-9073200 Universal Tool Bag Large Opening 320x210x230mm

Image Representative of Range

Toolcraft TO-9073200 Universal Tool Bag Large Opening 320x210x230mm

MPN
TO-9073200
Brand
Toolcraft
EAN-13
4064161313467
Order Code
07-8005
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 622 in stock

The Toolcraft TO-9073200 universal tool bag offers a large opening and measures 320 x 210 x 230 mm. Designed for convenient tool storage, this empty toolbox is ideal for both home and professional use. Its durable construction makes it perfect for organising and transporting tools efficiently.
Type Toolbox (empty)
Height 230mm
Width 210mm
Length 320mm
Material Polyester
Dim (L x W x H) 320 x 210 x 230 mm
Factory colour Black/red
Plastic free packaging Plastic-free packaging
Range of uses Universal
Volume 15l
Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot