Toolcraft TO-8997036 Handheld Magnifier LED Lighting 3x/5x Magnification

Image Representative of Range

Toolcraft TO-8997036 Handheld Magnifier LED Lighting 3x/5x Magnification

MPN
TO-8997036
Brand
Toolcraft
EAN-13
4064161311708
Order Code
07-8002
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 04/12/2026

The Toolcraft TO-8997036 is a handheld magnifier featuring LED lighting and offers magnification options of 3x and 5x. This reading aid is ideal for enhancing clarity when examining small text or intricate details. Often used for reading, inspecting small components, or crafting, it is a versatile tool for improved visual assistance.
Type Handheld magnifier
Magnification 3x, 5x
Illuminated Yes
Length 198mm
Magnifier features incl. LED lighting
Plastic free packaging Plastic-free packaging
Weight 78g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot