Toolcraft TO-8997030 Hot Melt Glue Sticks Ø7mm x100mm Transparent 48pcs

Image Representative of Range

Toolcraft TO-8997030 Hot Melt Glue Sticks Ø7mm x100mm Transparent 48pcs

MPN
TO-8997030
Brand
Toolcraft
EAN-13
4064161311685
Order Code
07-8000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockFurther 794 despatched in 4 working days

Toolcraft TO-8997030 hot melt glue sticks have a diameter of 7 mm and a length of 100 mm, providing a transparent finish. These glue sticks are ideal for crafting, hobbies, and quick repairs, supplying a strong adhesive suitable for various materials. With a total weight of 240 g, this pack includes 48 pieces, ensuring ample supply for multiple projects.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 7mm
Length 100mm
Melting Temperature 160°C
Plastic free packaging Plastic-free packaging
Weight 240g

Reviews

Be the first to submit a review

Trustpilot