Toolcraft TO-8960835 LED Work Light 600lm Monochrome Compact Design

Image Representative of Range

Toolcraft TO-8960835 LED Work Light 600lm Monochrome Compact Design

MPN
TO-8960835
Brand
Toolcraft
EAN-13
4064161307930
Order Code
07-7984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 604 availableBack-order availability date - 03/12/2026

Toolcraft's LED (monochrome) Work light, 600 lm TO-8960835, is a rechargeable handheld spotlight. It provides bright, efficient illumination suitable for workshops or other precise tasks. This versatile light is ideal for both professional and DIY applications.
Type Work light
Batteries 1p
(Ø) 36mm
Bulb Type LED (monochrome)
Colour Black, Red
Dim (Ø x H) 36 mm x 395 mm
Height 395mm
Light Duration (high) 2.5h
Luminous flux (high) 600lm
Luminous flux (low) 80lm
Plastic free packaging Plastic-free packaging
Weight 210g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot