TOOLCRAFT TO-8769666 USC-320 Ultrasonic cleaner 280W 3.2l with basket

MPN
TO-8769666
Brand
Toolcraft
EAN-13
4064161302133
Order Code
17-7530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

Toolcraft TO-8769666 is from Toolcraft, identified alternatively as 2923222. This ultrasonic cleaner, model USC-320, is designed with a power output of 280 watts and features a 3.2-litre capacity, complete with an included basket for efficient cleaning operations. The powerful ultrasonic frequency facilitates thorough cleaning of intricate components, making it suitable for applications in engineering environments where precision and cleanliness are crucial, such as automotive part maintenance, laboratory equipment sterilisation, and precise cleaning of delicate electronic components. The robust construction ensures durability for repeated use, catering to the demands of both professional workshops and laboratories.
Type Ultrasonic cleaner
Capacity 3.2L
Heater Rating 280W
Dimensions (L x W x H) 220 x 165 x 220 mm
Basin 240 x 135 x 100mm
Basin made of Stainless steel
Case Material Stainless steel
Cleaning frequency 40kHz
Height 220mm
Length 220mm
Operating Voltage 230V
Power Consumption 280W
Product Type Ultrasonic cleaner
Volume 3.2L
Width 165mm

Reviews

Be the first to submit a review

Trustpilot