Toolcraft TO-8706357 Kid Earmuffs 27 dB Protects at Home & Events

Image Representative of Range

Toolcraft TO-8706357 Kid Earmuffs 27 dB Protects at Home & Events

MPN
TO-8706357
Brand
Toolcraft
EAN-13
4064161293707
Order Code
07-7973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 387 in stock

The Toolcraft TO-8706357 Kid Earmuffs offer 27 dB of ear protection, ideal for reducing noise in various environments. This personal protective equipment is designed as protective ear caps, ensuring comfort and safety for children. They are perfect for use in noisy workplaces or during loud events to prevent hearing damage.
Type Protective ear caps
Single Number Rating 27dB
Colour Black
EN Standard EN 352
Weight 200g

Reviews

Be the first to submit a review

Trustpilot