TOOLCRAFT TO-8705304 USC-450 Ultrasonic Cleaner 4.5L 380W

MPN
TO-8705304
Brand
Toolcraft
EAN-13
4064161294124
Order Code
21-8977
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Reliable removal of dirt and arcsBy imploding cavitation bubbles, dirt particles are removed from the surface of the treated object in the ultrasonic cleaner, WAS is used especially for cleaning small and complex objects.Numerous applicationsThe robust and durable tub of the Renkforce ultrasonic cleaner 4.5 l is made of stainless steel. It offers four-and-a-half liters capacity to clean everything, and WAS fits in the removable basket. Whether mechanical parts or tools, operating theater cutlery or dental prostheses, even printheads, jewelry or spectacles can be easily cleaned of crustaceans and dirt.Easy and flexibleTemperatures from 30 to 80 degrees Celsius as well as the timer (0 to 30 minutes) can be set analogue mode. With a power of 180 watt the Renkforce ultrasonic cleaner 4.5 l also cleans hard to reach areas of almost all objects deep in the pores and over the area. This text is machine translated.
Type Ultrasonic cleaner
Capacity 4.5L

Reviews

Be the first to submit a review

Trustpilot