Toolcraft TO-8660229 Scissors 147mm Stainless Steel For Cutting Kevlar

Image Representative of Range

Toolcraft TO-8660229 Scissors 147mm Stainless Steel For Cutting Kevlar

MPN
TO-8660229
Brand
Toolcraft
EAN-13
4064161259819
Order Code
07-7957
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

The Toolcraft TO-8660229 is a high-quality scissor designed for cutting fibre optic cables. Made from stainless steel, it offers durability and precision in cable cutting tasks. This cable cutter is primarily used in telecommunications and data networking applications.
Type Cable cutter
Length 147mm
Material Stainless steel
Plastic free packaging Plastic-free packaging
Weight 61g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot