Toolcraft TO-8597142 2-in-1 Laser Distance Meter 40m with Tape Measure

Image Representative of Range

Toolcraft TO-8597142 2-in-1 Laser Distance Meter 40m with Tape Measure

MPN
TO-8597142
Brand
Toolcraft
EAN-13
4064161259000
Order Code
07-7947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 194 availableBack-order availability date - 04/12/2026

The Toolcraft 2-in-1 Laser Distance Meter Max. 40 m with measuring tape is a versatile measurement tool from Toolcraft that combines a laser range finder and a traditional measuring tape. It features a maximum range of 40 metres, offering precise distance measurement for various tasks. This range finder is ideal for construction, interior design, and DIY projects.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 40m
Accuracy ± 3mm
Dim (L x W x H) 54 x 83 x 75 mm
Height 75mm
Laser Category 2
Length 54mm
Max. reading range 40m
Plastic free packaging Plastic-free packaging
Power supply (details) Li-ion rechargeable battery
Weight 377g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot