Toolcraft TO-8394090 Hot Air Nozzle 6.5mm Tip 37mm Length 1pc

Image Representative of Range

Toolcraft TO-8394090 Hot Air Nozzle 6.5mm Tip 37mm Length 1pc

MPN
TO-8394090
Brand
Toolcraft
EAN-13
4064161247113
Order Code
07-7934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Toolcraft TPS-800HT2 hot air nozzle, with a tip size of 6.5 mm and length of 37 mm, is designed for precision heating tasks. This durable attachment is ideal for soldering and desoldering applications on electronic components. It fits the TO-8394090 tool, enhancing its versatility in intricate circuitry work.
For Use With TOOLCRAFT TPS-800 hot air station
Tip Size 6.5mm
Length 37mm
Type Hot air nozzle

Reviews

Be the first to submit a review

Trustpilot