Toolcraft TO-8394087 Hot Air Nozzle 4mm Tip 37mm Length 1pc

Image Representative of Range

Toolcraft TO-8394087 Hot Air Nozzle 4mm Tip 37mm Length 1pc

MPN
TO-8394087
Brand
Toolcraft
EAN-13
4064161247106
Order Code
07-7933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Toolcraft TPS-800HT1 hot air nozzle, with a tip size of 4 mm and a length of 37 mm, is designed for precision tasks. Manufactured by Toolcraft, this component enhances the capabilities of hot air rework stations. It is ideal for tasks such as soldering or desoldering small components on circuit boards.
For Use With Toolcraft TPS-800 Hot Air Station
Tip Size 4mm
Length 37mm
Type Hot air nozzle

Reviews

Be the first to submit a review

Trustpilot