Toolcraft TO-8367510 Hot Air Nozzle Set 3 Sizes 5/8/12 mm Round Tips

Image Representative of Range

Toolcraft TO-8367510 Hot Air Nozzle Set 3 Sizes 5/8/12 mm Round Tips

MPN
TO-8367510
Brand
Toolcraft
EAN-13
4064161245065
Order Code
07-7929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Toolcraft TO-8367510 hot air nozzle set includes three round tip sizes of 5 mm, 8 mm, and 12 mm, with each tip having a length of 22.5 mm. This set, consisting of models ZD-8908HT1, ZD-8908HT2, and ZD-8908HT3, is ideal for precise heat application in soldering and desoldering tasks. It is commonly used in electronics repair and assembly.
Tip Type Round
Tip Size 5mm, 8mm, 12mm
Length 22.5mm
Type Hot air nozzle

Reviews

Be the first to submit a review

Trustpilot