Toolcraft TO-7897173 Protective Ear Caps 34 dB EN 352-1 1 pc

Image Representative of Range

Toolcraft TO-7897173 Protective Ear Caps 34 dB EN 352-1 1 pc

MPN
TO-7897173
Brand
Toolcraft
EAN-13
4064161233987
Order Code
07-7909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,054 in stock

Toolcraft TO-7897173 protective ear caps offer 34 dB noise reduction, ensuring effective noise protection. These ear caps are designed as personal protective equipment (PPE) for workplace environments. They are ideal for use in industries where hearing safety is a priority.
Type Protective ear caps
Single Number Rating 34dB
Colour Black-red
EN Standard EN 352-1
Weight 270g

Reviews

Be the first to submit a review

Trustpilot