Toolcraft TO-7897161 Tin Snips Left-Hand Cutting Precision Steel

Image Representative of Range

Toolcraft TO-7897161 Tin Snips Left-Hand Cutting Precision Steel

MPN
TO-7897161
Brand
Toolcraft
EAN-13
4064161233949
Order Code
07-7907
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Toolcraft's TO-7897161 tin snips are designed for left-hand cutting, offering precision and ease for left-handed users. These sturdy snips are ideal for crafting, capable of cutting through aluminium, sheet metal, and other materials with ease. Perfect for DIY enthusiasts and professionals alike, they ensure clean, accurate cuts for various projects.
Type Tin snip
Type of Cut Left Handed
Cutting Length 40mm
Edge hardness 65HRC
Height 245mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Suitable For Sheet metal
Weight 380g

Reviews

Be the first to submit a review

Trustpilot