Toolcraft TO-7859265 Outdoor Case Waterproof Customisable Foam 206x167x90mm

Image Representative of Range

Toolcraft TO-7859265 Outdoor Case Waterproof Customisable Foam 206x167x90mm

MPN
TO-7859265
Brand
Toolcraft
EAN-13
4064161229355
Order Code
07-7898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 545 in stock

Toolcraft's TO-7859265 is a versatile outdoor toolbox with dimensions of 206 x 167 x 90 mm. This empty tool case is designed for durability and protection in various environments. It is ideal for safely transporting and storing tools or small equipment during outdoor activities or fieldwork.
Type Outdoor case
Height 90mm
Length 206mm
Width 167mm
Colour Black
Material Polypropylene
Car phone holder features Splashproof
Dim (L x W x H) 206 x 167 x 90 mm
Factory colour Black
Inside height 78mm
Inside Width 184mm
Internal depth 121mm
IP Rating IP67
Max. load Capacity 10kg
Plastic free packaging Plastic-free packaging
Range of uses Universal
Volume 1.74l
Weight 0.62kg

Reviews

Be the first to submit a review

Trustpilot