Toolcraft TO-7853496 Caulking Gun Durable Auto Drip Rotating Sleeve

Image Representative of Range

Toolcraft TO-7853496 Caulking Gun Durable Auto Drip Rotating Sleeve

MPN
TO-7853496
Brand
Toolcraft
EAN-13
4064161227702
Order Code
07-7895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

The Toolcraft TO-7853496 caulking gun is a durable and efficient tool designed for seamless application of adhesives and sealants. Featuring a sturdy construction and ergonomic handle, it ensures precision and comfort during use. Ideal for both professional builders and DIY enthusiasts, it is perfect for filling gaps and sealing joints.
Type Caulking gun
(Ø) 50mm
Dim (Ø x H) 50 mm x 200 mm
Height 200mm
Length 355mm
Material Aluminium alloy
Plastic free packaging Plastic-free packaging
Weight 0.6kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot