Toolcraft TO-7843758 Cable Tie Tool Flush Cut Durable Grey

Image Representative of Range

Toolcraft TO-7843758 Cable Tie Tool Flush Cut Durable Grey

MPN
TO-7843758
Brand
Toolcraft
EAN-13
4064161223940
Order Code
07-7892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £75.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Toolcraft Cable Tie Fastening Tool is a cable bundling device designed for use with stainless steel plates and is available in grey and black-grey. This cable tie tool is ideal for electricians, providing efficient and secure fastening of cable ties in wiring projects. Its robust construction ensures reliability in demanding electrical applications.
Type Cable tie tool
Cable Tie Capacity 4.5mm
Colour Grey, Black-grey
Height 30mm
Length 175mm
Plastic free packaging Plastic-free packaging
Weight 550g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot