Toolcraft TO-7746834 Storage Case IP67 Foam Insert Customisable 560x430x215mm

Image Representative of Range

Toolcraft TO-7746834 Storage Case IP67 Foam Insert Customisable 560x430x215mm

MPN
TO-7746834
Brand
Toolcraft
EAN-13
4064161217895
Order Code
07-7862
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/08/2026

The Toolcraft outdoor case is an empty toolbox with dimensions of 560 x 430 x 215 mm, offering robust storage. Rated IP67 for superior waterproof and dustproof protection, it's ideal for safeguarding tools in harsh environments. Manufactured by Toolcraft, it's perfectly suited for professional and outdoor applications.
Type Outdoor case
Height 215mm
Length 560mm
Width 430mm
Colour Black
Material Polypropylene
Dim (L x W x H) 560 x 430 x 215 mm
Inside height 185mm
Inside Width 340mm
Internal depth 490mm
Max. load Capacity 30kg
Plastic free packaging Plastic-free packaging
Volume 30l
Weight 5.2kg

Reviews

Be the first to submit a review

Trustpilot