Toolcraft TO-7693557 Magnetic Screw Holder 2 Pc 24 mm Durable Design

Image Representative of Range

Toolcraft TO-7693557 Magnetic Screw Holder 2 Pc 24 mm Durable Design

MPN
TO-7693557
Brand
Toolcraft
EAN-13
4064161213347
Order Code
07-7854
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    24mm 60mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 497 in stock

Toolcraft's TO-7693557 is a magnetic screw holder set, consisting of two 24 mm pieces. Designed by Toolcraft, it efficiently secures screws during projects, enhancing convenience and accuracy. Ideal for machine tool bit holders and chucks, it simplifies bit handling in various applications.
Type Bit holder
Length 24mm
Material properties magnetic
Plastic free packaging Plastic-free packaging
Weight 12g

Reviews

Be the first to submit a review

Trustpilot