Toolcraft TO-7565019 Vice 78mm Jaw Swivel Ball Joint Rubber Buffers

Image Representative of Range

Toolcraft TO-7565019 Vice 78mm Jaw Swivel Ball Joint Rubber Buffers

MPN
TO-7565019
Brand
Toolcraft
EAN-13
4064161202075
Order Code
07-7833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 392 in stock

The Toolcraft vice TO-7565019 has a jaw width of 78 mm and a maximum span width of 50 mm. Manufactured by Toolcraft, this vice is ideal for securely holding materials in place during various precision tasks. It is commonly used in workshops and for DIY projects requiring reliable material gripping.
Type Vice
Jaw Width 50mm
Dim (L x W x H) 150 x 78 x 260 mm
Height 260mm
Length 150mm
Material Aluminium
Plastic free packaging Plastic-free packaging
Span width (table clamp) 54mm
Weight 772g

Reviews

Be the first to submit a review

Trustpilot