Toolcraft TO-7471896 Lead-Free Solder Reel SN99AG03C 100g 1.5mm

Image Representative of Range

Toolcraft TO-7471896 Lead-Free Solder Reel SN99AG03C 100g 1.5mm

MPN
TO-7471896
Brand
Toolcraft
EAN-13
4064161196428
Order Code
07-7820
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


Toolcraft manufactures the lead-free solder reel, model SN99AG03C ROL1, weighing 100 g with a 1.5 mm diameter. It is ideal for soldering applications, including electronics assembly and repairs, offering a safer alternative to lead-based solders. Suitable for use where RoHS compliance is required, this product is a reliable choice for both professionals and hobbyists.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 226°C
Solder Alloy SN99AG03C
Type Wire
Weight 100g
Wire Diameter 1.5mm

Trustpilot