Toolcraft TO-7468626 Workshop Pliers 160mm VDE Grip Hardened Blades

Image Representative of Range

Toolcraft TO-7468626 Workshop Pliers 160mm VDE Grip Hardened Blades

MPN
TO-7468626
Brand
Toolcraft
EAN-13
4064161197630
Order Code
07-7814
Country of Origin
Taiwan
  • Quickly find another product in this range by Length:

    160mm 180mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

Toolcraft manufactures the TO-7468626 comb pliers, designed for precision and reliability. These 160 mm pliers meet DIN EN 60900 standards, ensuring safe use in electrical environments. Ideal for gripping, bending, and cutting wires, they are a versatile tool for workshops and electricians.
Type Combination Pliers
DIN Standard DIN EN 60900
Edge hardness 62HRC
Length 160mm
Material Chromium-vanadium steel
Material properties hardened
Plastic free packaging Plastic-free packaging
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot