Toolcraft TO-7443783 Solder Lead-Free Sn99.3Cu0.7 100g 1.2mm Reel

Image Representative of Range

Toolcraft TO-7443783 Solder Lead-Free Sn99.3Cu0.7 100g 1.2mm Reel

MPN
TO-7443783
Brand
Toolcraft
EAN-13
4064161197302
Order Code
07-7801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

Toolcraft Solder, lead-free Reel is a soldering wire with a composition of Sn99.3Cu0.7 and a diameter of 1.2 mm. Weighing 100 g, it is designed for various electronics applications where lead-free solder is required. Ideal for creating strong, reliable connections in circuit boards and electrical assemblies.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 219°C
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot