Toolcraft TO-7443774 Lead-Free Solder Reel Sn96.5Ag3Cu0.5 100g 1mm

Image Representative of Range

Toolcraft TO-7443774 Lead-Free Solder Reel Sn96.5Ag3Cu0.5 100g 1mm

MPN
TO-7443774
Brand
Toolcraft
EAN-13
4064161197272
Order Code
07-7798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

Toolcraft's lead-free solder wire, identified as TO-7443774, is made of Sn96,5Ag3Cu0,5 and weighs 100 g with a diameter of 1 mm. It is ideal for environmentally friendly soldering applications. This solder is commonly used in electronics for creating strong and reliable connections.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 219°C
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot