Toolcraft TO-7308984 Digital Goniometer 360° with Strong Magnets

Image Representative of Range

Toolcraft TO-7308984 Digital Goniometer 360° with Strong Magnets

MPN
TO-7308984
Brand
Toolcraft
EAN-13
4064161188997
Order Code
07-7773
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Produced by Toolcraft, the TO-7308984 digital goniometer measures angles up to 360 degrees with precision. This tool is ideal for accurately calculating angles in carpentry, construction, and engineering projects. Its digital display ensures easy and clear readings for enhanced accuracy.
Type Digital goniometer
Angle setting (max.) 360°
Calibrated to Manufacturer's standards (no certificate)
Depth 32mm
Dim (L x W) 59 mm x 62 mm
Length 59mm
Material ABS-PC
Plastic free packaging Plastic-free packaging
Weight 0.103kg
Width 62mm

Reviews

Be the first to submit a review

Trustpilot