Toolcraft TO-7120020 CL12-G Cross Line Laser Self-Levelling 12m Range

Image Representative of Range

Toolcraft TO-7120020 CL12-G Cross Line Laser Self-Levelling 12m Range

MPN
TO-7120020
Brand
Toolcraft
EAN-13
4064161175928
Order Code
07-7737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Manufactured by Toolcraft, the CL12-G is a cross line laser equipped with a tripod and features self-levelling for precision. Its green laser offers a maximum range of 12 metres, enhancing visibility over longer distances. Ideal for tasks such as aligning tiles or installing fixtures, this tool is suitable for both professional and DIY projects.
Type Cross line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Auto-adjustment Range (+/-) 4°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 63 x 54 x 76 mm
Height 76mm
Laser Category 2
Laser Class Class 2
Laser Colour Green
Length 63mm
Misc Attribute CL12-G
Plastic free packaging Plastic-free packaging
Power Supply 3 x AAA 1.5 V batteries
Range (max.) 12m
Tripod thread mount 1/4"
Visible beam length 12m
Weight 195g
Weight, information approx., without batteries
Width 54mm

Reviews

Be the first to submit a review

Trustpilot