Toolcraft TO-7015542 Watchmaker Toolkit 147-Piece Essential Set

Image Representative of Range

Toolcraft TO-7015542 Watchmaker Toolkit 147-Piece Essential Set

MPN
TO-7015542
Brand
Toolcraft
EAN-13
4064161160351
Order Code
07-7722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 396 in stock

Toolcraft's TO-7015542 Watchmaker toolkit comprises 147 pieces designed for precision work on watches and clocks. This comprehensive set includes specialised tools for repairing and maintaining watches and pocket watches. Ideal for both professional watchmakers and hobbyists, it ensures accurate adjustments and maintenance tasks.
Type Watchmaker toolkit
Number of Pieces 147
Dim (L x W) 200 mm x 104 mm
Length 200mm
Plastic free packaging Plastic-free packaging
Width 104mm

Reviews

Be the first to submit a review

Trustpilot