Toolcraft TO-7015539 N9-56 Soldering Tip Knife-tip 45° 5mm

Image Representative of Range

Toolcraft TO-7015539 N9-56 Soldering Tip Knife-tip 45° 5mm

MPN
TO-7015539
Brand
Toolcraft
EAN-13
4064161160344
Order Code
07-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The Toolcraft N9-56 soldering tip features a knife-tip design angled at 45 degrees, with a 5 mm tip size and 42 mm length, making it ideal for precision work. Manufactured by Toolcraft, this single-piece soldering tip suits delicate soldering tasks where accuracy is paramount. This product is commonly used for electronics assembly, repair, and detailed soldering applications.
For Use With Toolcraft
Tip Type Knife-tip 45°
Tip Size 5mm
Length 42mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot