Toolcraft TO-7015527 Soldering Tip Needle-Shaped 0.2mm 42mm 1 pc

Image Representative of Range

Toolcraft TO-7015527 Soldering Tip Needle-Shaped 0.2mm 42mm 1 pc

MPN
TO-7015527
Brand
Toolcraft
EAN-13
4064161160306
Order Code
07-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,007 in stock

The Toolcraft N9-16 soldering tip features a needle-shaped tip with a size of 0.2 mm and a length of 42 mm. It is ideal for precision soldering tasks requiring fine detail, often used in electronics work. This specific model, identified by TO-7015527, is sold in a package containing one piece.
For Use With Toolcraft
Tip Type Needle-shaped
Tip Size 0.2mm
Length 42mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot