Toolcraft TO-6910719 Torque Wrench 1/2 Ratchet 40-210 Nm Range

Image Representative of Range

Toolcraft TO-6910719 Torque Wrench 1/2" Ratchet 40-210 Nm Range

MPN
TO-6910719
Brand
Toolcraft
EAN-13
4064161151496
Order Code
07-7703
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 28/05/2026

Toolcraft's TO-6910719 torque wrench features a forward/reverse ratchet with a 1/2" (12.5 mm) drive and operates within a range of 40 - 210 Nm. This tool is ideal for precise tightening tasks in automotive, mechanical, and engineering applications. Its adjustable torque settings ensure accuracy and prevent over-tightening.
Type Torque wrench
Torque Range 210Nm
Downforce 1/2" (12.5 mm)
Graduation 40Nm
Plastic free packaging Plastic-free packaging
Torque (min.) 40Nm
Weight 1850g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot