Toolcraft TO-6897075 Soldering Tip Flattened 10mm Pair

Image Representative of Range

Toolcraft TO-6897075 Soldering Tip Flattened 10mm Pair

MPN
TO-6897075
Brand
Toolcraft
EAN-13
4064161149240
Order Code
07-7682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Toolcraft manufactures a soldering tip with a flattened design and a size of 10 mm, measuring 15 mm in length. This product, identified by TO-6897075 and 04064161149240, is sold in pairs. It is ideal for electronics and electrical applications requiring precision and efficient heat transfer.
For Use With BN 2266985
Tip Type Flattened
Tip Size 10mm
Length 15mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot