Toolcraft TO-6897072 Soldering Tip 5mm Flattened Pair

Image Representative of Range

Toolcraft TO-6897072 Soldering Tip 5mm Flattened Pair

MPN
TO-6897072
Brand
Toolcraft
EAN-13
4064161149233
Order Code
07-7681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Toolcraft offers a pair of soldering tips with a flattened design, measuring 5 mm in size and 15 mm in length. These tips are ideal for precise soldering tasks, ensuring efficient heat transfer. Suitable for electronics repair or assembly, they facilitate accurate and reliable connections.
For Use With BN 2266985
Tip Type Flattened
Tip Size 5mm
Length 15mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot