Toolcraft TO-6897066 Soldering Tip 2mm Flattened 1 Pair

Image Representative of Range

Toolcraft TO-6897066 Soldering Tip 2mm Flattened 1 Pair

MPN
TO-6897066
Brand
Toolcraft
EAN-13
4064161149219
Order Code
07-7679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Toolcraft offers a soldering tip designed with a flattened shape, measuring 2 mm in size and 15 mm in length. This product comes as a pair and is ideal for precise electronic soldering tasks. Its compact and efficient design makes it suitable for intricate work in electrical engineering and repair applications.
For Use With BN 2266985
Tip Type Flattened
Tip Size 2mm
Length 15mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot