Toolcraft TO-6850977 Crimper/Stripper RJ11/12/45 With Cable Strippers

Image Representative of Range

Toolcraft TO-6850977 Crimper/Stripper RJ11/12/45 With Cable Strippers

MPN
TO-6850977
Brand
Toolcraft
EAN-13
4064161094069
Order Code
07-7641
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Toolcraft TO-6850977 is a crimping tool designed for RJ connectors, including RJ11, RJ12, and RJ45. This tool features integrated cable strippers, making it versatile for telecommunications and networking applications. Ideal for both professional and DIY use, it ensures efficient and reliable connector installation.
Type Crimper/stripper
For Use With RJ connectors (Western Electric)
Length 190mm
Height 19cm
Material Carbon steel
Material properties hardened
Plastic free packaging Plastic-free packaging
Weight 265g
Width 190mm

Trustpilot