Toolcraft TO-6802569 Step Drill Bit Set HSS 4-20mm 4-12mm 6-30mm

Image Representative of Range

Toolcraft TO-6802569 Step Drill Bit Set HSS 4-20mm 4-12mm 6-30mm

MPN
TO-6802569
Brand
Toolcraft
EAN-13
4064161076409
Order Code
07-7627
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Toolcraft HSS Step drill bit set includes three drill cones with sizes ranging from 4 to 30 mm, catering to various drilling needs. Manufactured by Toolcraft, these step drill bits are ideal for creating holes in thin materials such as metal sheets, plastic, and wood. Designed for precision and efficiency, this set is perfect for both professional tradesmen and DIY enthusiasts.
Type Step drill bit set
Diameter Range 6 to 30.5mm
Material HSS
Plastic free packaging Plastic-free packaging
Weight 373g

Reviews

Be the first to submit a review

Trustpilot